12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13065S-2-12Y500

DigiKey Part Number
2248-IMSA-13065S-2-12Y500-ND
Manufacturer
Manufacturer Product Number
IMSA-13065S-2-12Y500
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Retainer
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 055
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,70100 Kč97,01 Kč
259,09640 Kč227,41 Kč
508,66380 Kč433,19 Kč
1767,92438 Kč1 394,69 Kč
3527,54616 Kč2 656,25 Kč
5287,33299 Kč3 871,82 Kč
1 0566,98263 Kč7 373,66 Kč
2 6406,54525 Kč17 279,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč