Parametric Equivalent
Parametric Equivalent



IMSA-13065S-2-40Y500 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-40Y500-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-40Y500 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 11,88518 Kč | 7 844,22 Kč |
| Unit Price without VAT: | 11,88518 Kč |
|---|---|
| Unit Price with VAT: | 14,38107 Kč |










