20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
IMSA-13065S-2-20Y500
IMSA-13065S-2-20Y500

IMSA-13065S-2-20Y500

DigiKey Part Number
2248-IMSA-13065S-2-20Y500-ND
Manufacturer
Manufacturer Product Number
IMSA-13065S-2-20Y500
Description
CONN RCPT HSG 20POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,73800 Kč117,38 Kč
2511,00280 Kč275,07 Kč
5010,47800 Kč523,90 Kč
1219,84479 Kč1 191,22 Kč
3639,10898 Kč3 306,56 Kč
6058,78618 Kč5 315,64 Kč
1 0898,42909 Kč9 179,28 Kč
2 5417,93982 Kč20 175,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč