
10A10-T/B | |
|---|---|
DigiKey Part Number | 3372-10A10-T/B-ND |
Manufacturer | MDD |
Manufacturer Product Number | 10A10-T/B |
Description | DIODE STANDARD 1000V 10A R6 |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,40911 Kč | 32 818,22 Kč |
| Unit Price without VAT: | 16,40911 Kč |
|---|---|
| Unit Price with VAT: | 19,85502 Kč |







