
0527461071 | |
|---|---|
DigiKey Part Number | WM7978TR-ND - Tape & Reel (TR) WM7978CT-ND - Cut Tape (CT) WM7978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461071 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461071 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,28231 Kč | 21 282,31 Kč |
| 2 000 | 20,26685 Kč | 40 533,70 Kč |
| 3 000 | 19,69563 Kč | 59 086,89 Kč |
| 5 000 | 18,99895 Kč | 94 994,75 Kč |
| 7 000 | 18,55371 Kč | 129 875,97 Kč |
| 10 000 | 18,09305 Kč | 180 930,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,61640 Kč | 690,41 Kč |
| 50 | 26,29780 Kč | 1 314,89 Kč |
| 100 | 25,03800 Kč | 2 503,80 Kč |
| 250 | 23,46988 Kč | 5 867,47 Kč |
| 500 | 22,34902 Kč | 11 174,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,76080 Kč | 619,02 Kč |
| 50 | 23,57660 Kč | 1 178,83 Kč |
| 100 | 22,44900 Kč | 2 244,90 Kč |
| 250 | 21,04168 Kč | 5 260,42 Kč |
| 500 | 20,03672 Kč | 10 018,36 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |














