10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200099

DigiKey Part Number
WM17262-ND
Manufacturer
Manufacturer Product Number
0150200099
Description
CABLE FFC/FPC 10POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200099 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,57500 Kč865,75 Kč
2581,15320 Kč2 028,83 Kč
5077,27260 Kč3 863,63 Kč
10073,58120 Kč7 358,12 Kč
25068,97508 Kč17 243,77 Kč
50065,68384 Kč32 841,92 Kč
1 00062,55094 Kč62 550,94 Kč
2 50058,63893 Kč146 597,33 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč