
0545501072 | |
|---|---|
DigiKey Part Number | 900-0545501072TR-ND - Tape & Reel (TR) 900-0545501072CT-ND - Cut Tape (CT) 900-0545501072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545501072 |
Description | CONN FFC FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545501072 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 25 | 36,72120 Kč | 918,03 Kč |
| 50 | 34,96580 Kč | 1 748,29 Kč |
| 100 | 33,29650 Kč | 3 329,65 Kč |
| 250 | 31,21060 Kč | 7 802,65 Kč |
| 500 | 29,72056 Kč | 14 860,28 Kč |
| 1 000 | 28,70574 Kč | 28 705,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,71639 Kč | 80 149,17 Kč |
| 6 000 | 25,44247 Kč | 152 654,82 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











