10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150200110

DigiKey Part Number
WM22830-ND
Manufacturer
Manufacturer Product Number
0150200110
Description
CABLE FFC/FPC 10POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200110 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1071,68700 Kč716,87 Kč
2567,19360 Kč1 679,84 Kč
5063,98520 Kč3 199,26 Kč
10060,92780 Kč6 092,78 Kč
25057,11204 Kč14 278,01 Kč
50054,38650 Kč27 193,25 Kč
1 00051,79178 Kč51 791,78 Kč
3 00047,93255 Kč143 797,65 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč