
DPBT8105-7 | |
|---|---|
DigiKey Part Number | DPBT8105DITR-ND - Tape & Reel (TR) DPBT8105DICT-ND - Cut Tape (CT) DPBT8105DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPBT8105-7 |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197A_R1_00001 | Panjit International Inc. | 1 702 | 3757-2SB1197A_R1_00001CT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 500 | 1,84194 Kč | 920,97 Kč |
| 1 000 | 1,62923 Kč | 1 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35843 Kč | 4 075,29 Kč |
| 6 000 | 1,22170 Kč | 7 330,20 Kč |
| 9 000 | 1,15195 Kč | 10 367,55 Kč |
| 15 000 | 1,07353 Kč | 16 102,95 Kč |
| 21 000 | 1,02706 Kč | 21 568,26 Kč |
| 30 000 | 0,98187 Kč | 29 456,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









