
2SB1197A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2SB1197A_R1_00001TR-ND - Tape & Reel (TR) 3757-2SB1197A_R1_00001CT-ND - Cut Tape (CT) 3757-2SB1197A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1197A_R1_00001 |
Description | TRANS PNP 50V 3A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 180MHz 1.25 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 500 | 2,53824 Kč | 1 269,12 Kč |
| 1 000 | 2,25645 Kč | 2 256,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89752 Kč | 5 692,56 Kč |
| 6 000 | 1,71641 Kč | 10 298,46 Kč |
| 9 000 | 1,62408 Kč | 14 616,72 Kč |
| 15 000 | 1,52028 Kč | 22 804,20 Kč |
| 21 000 | 1,45879 Kč | 30 634,59 Kč |
| 30 000 | 1,39903 Kč | 41 970,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

