
CLVC1G125MDCKREP | |
|---|---|
DigiKey Part Number | 296-20744-2-ND - Tape & Reel (TR) 296-20744-1-ND - Cut Tape (CT) 296-20744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G125MDCKREP |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125MDCKREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 35,23480 Kč | 880,87 Kč |
| 100 | 31,57260 Kč | 3 157,26 Kč |
| 250 | 29,94232 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,83439 Kč | 80 503,17 Kč |
| 6 000 | 26,31028 Kč | 157 861,68 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |








