
SN74LVC138AMPWTEP | |
|---|---|
DigiKey Part Number | 296-24670-2-ND - Tape & Reel (TR) 296-24670-1-ND - Cut Tape (CT) 296-24670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AMPWTEP |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AMPWTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 53,51960 Kč | 1 337,99 Kč |
| 100 | 48,28910 Kč | 4 828,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,79412 Kč | 11 448,53 Kč |
| 500 | 44,29024 Kč | 22 145,12 Kč |
| 750 | 43,53697 Kč | 32 652,73 Kč |
| 1 250 | 42,70238 Kč | 53 377,97 Kč |
| 1 750 | 42,21474 Kč | 73 875,79 Kč |
| 2 500 | 41,74545 Kč | 104 363,62 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |











