
74AVCH1T45GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AVCH1T45GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GS,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,98751 Kč | 14 937,55 Kč |
| 10 000 | 2,91121 Kč | 29 112,10 Kč |
| 15 000 | 2,87300 Kč | 43 095,00 Kč |
| 25 000 | 2,83066 Kč | 70 766,50 Kč |
| 35 000 | 2,80593 Kč | 98 207,55 Kč |
| 50 000 | 2,78212 Kč | 139 106,00 Kč |
| Unit Price without VAT: | 2,98751 Kč |
|---|---|
| Unit Price with VAT: | 3,61489 Kč |

