
SN74AVCH1T45DCKT | |
|---|---|
DigiKey Part Number | 296-32282-2-ND - Tape & Reel (TR) 296-32282-1-ND - Cut Tape (CT) 296-32282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH1T45DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH1T45DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 100 | 14,70070 Kč | 1 470,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,78224 Kč | 3 445,56 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 750 | 12,95184 Kč | 9 713,88 Kč |
| 1 250 | 12,64499 Kč | 15 806,24 Kč |
| 1 750 | 12,46549 Kč | 21 814,61 Kč |
| 2 500 | 12,29290 Kč | 30 732,25 Kč |
| 6 250 | 11,92132 Kč | 74 508,25 Kč |
| 12 500 | 11,69735 Kč | 146 216,88 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

