
ADG3233BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3233BRJZ-REEL7TR-ND - Tape & Reel (TR) ADG3233BRJZ-REEL7CT-ND - Cut Tape (CT) ADG3233BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3233BRJZ-REEL7 |
Description | IC XLTR VL BIDIR SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3233BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 10Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bypass Circuit | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 54,45600 Kč | 544,56 Kč |
| 25 | 46,59640 Kč | 1 164,91 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 33,81640 Kč | 8 454,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,62813 Kč | 82 884,39 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


