Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1556IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1556IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1556IGN#TRPBF |
Description | IC XLTR VL BIDIR 20-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1556IGN#TRPBF Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4 848 | 1727-6901-1-ND | 6,72000 Kč | Similar |
| 74LVC1T45DW-7 | Diodes Incorporated | 0 | 31-74LVC1T45DW-7CT-ND | 3,15000 Kč | Similar |
| 74LVC1T45FZ4-7 | Diodes Incorporated | 7 246 | 74LVC1T45FZ4-7DICT-ND | 4,62000 Kč | Similar |
| 74LVCH1T45GW,125 | Nexperia USA Inc. | 16 049 | 1727-4593-1-ND | 6,72000 Kč | Similar |
| FXLA101L6X | onsemi | 0 | FXLA101L6XCT-ND | 7,14000 Kč | Similar |









