Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STN3NF06L | |
|---|---|
DigiKey Part Number | 497-3177-2-ND - Tape & Reel (TR) 497-3177-1-ND - Cut Tape (CT) 497-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3NF06L |
Description | MOSFET N-CH 60V 4A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3NF06L Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP318SH6327XTSA1 | Infineon Technologies | 0 | BSP318SH6327XTSA1CT-ND | 0,94000 Kč | Similar |
| BSP320S E6433 | Infineon Technologies | 0 | BSP320SE6433-ND | 0,20711 Kč | Similar |
| BSP320SH6327XTSA1 | Infineon Technologies | 0 | BSP320SH6327XTSA1CT-ND | 0,99000 Kč | Similar |
| DMN6068SE-13 | Diodes Incorporated | 52 007 | DMN6068SE-13CT-ND | 0,63000 Kč | Similar |
| FQT13N06LTF | onsemi | 0 | FQT13N06LTFTR-ND | 0,22959 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 100 | 15,02850 Kč | 1 502,85 Kč |
| 500 | 11,81590 Kč | 5 907,95 Kč |
| 1 000 | 10,78188 Kč | 10 781,88 Kč |
| 2 000 | 9,91210 Kč | 19 824,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,18075 Kč | 36 723,00 Kč |
| 8 000 | 8,56595 Kč | 68 527,60 Kč |
| 12 000 | 8,25294 Kč | 99 035,28 Kč |
| 20 000 | 8,00330 Kč | 160 066,00 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |















