N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFL014NTRPBF

DigiKey Part Number
IRFL014NPBFTR-ND - Tape & Reel (TR)
IRFL014NPBFCT-ND - Cut Tape (CT)
IRFL014NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL014NTRPBF
Description
MOSFET N-CH 55V 1.9A SOT223
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL014NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 1.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL014TRPBFVishay Siliconix5 498IRFL014PBFCT-ND52,14000 KčSimilar
PJW4N06A_R2_00001Panjit International Inc.923757-PJW4N06A_R2_00001CT-ND12,30000 KčSimilar
STN3NF06STMicroelectronics8 355497-4764-1-ND18,35000 KčSimilar
In-Stock: 32 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1015,09900 Kč150,99 Kč
1009,81250 Kč981,25 Kč
5007,53926 Kč3 769,63 Kč
1 0006,80682 Kč6 806,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,01314 Kč15 032,85 Kč
5 0005,52245 Kč27 612,25 Kč
7 5005,27244 Kč39 543,30 Kč
12 5004,99149 Kč62 393,62 Kč
17 5004,82513 Kč84 439,77 Kč
25 0004,66347 Kč116 586,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč