N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL014TRPBF

DigiKey Part Number
IRFL014PBFTR-ND - Tape & Reel (TR)
IRFL014PBFCT-ND - Cut Tape (CT)
IRFL014PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL014TRPBF
Description
MOSFET N-CH 60V 2.7A SOT223
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 043
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,27420 Kč38 185,50 Kč
5 00014,28691 Kč71 434,55 Kč
7 50013,78409 Kč103 380,68 Kč
12 50013,64870 Kč170 608,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,68100 Kč336,81 Kč
10022,94450 Kč2 294,45 Kč
50018,34974 Kč9 174,87 Kč
1 00016,87252 Kč16 872,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1031,47600 Kč314,76 Kč
10021,44320 Kč2 144,32 Kč
50017,14948 Kč8 574,74 Kč
1 00016,70601 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč