BSP320S E6433 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 32 762
Unit Price: 24,19000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,66000 Kč
Datasheet
N-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP320S E6433

DigiKey Part Number
BSP320SE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP320S E6433
Description
MOSFET N-CH 60V 2.9A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 2.9A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 20µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PG-SOT223-4
Rds On (Max) @ Id, Vgs
120mOhm @ 2.9A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL014NTRPBFInfineon Technologies32 762IRFL014NPBFCT-ND24,19000 KčSimilar
IRLL014TRPBFVishay Siliconix0IRLL014PBFCT-ND27,53000 KčSimilar
STN3NF06LSTMicroelectronics0497-3177-1-ND35,66000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,04182 Kč20 167,28 Kč
8 0004,66238 Kč37 299,04 Kč
12 0004,46911 Kč53 629,32 Kč
20 0004,28059 Kč85 611,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04182 Kč
Unit Price with VAT:6,10060 Kč