Direct
Similar
Similar

IRLL014TRPBF | |
|---|---|
DigiKey Part Number | IRLL014PBFTR-ND - Tape & Reel (TR) IRLL014PBFCT-ND - Cut Tape (CT) IRLL014PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL014TRPBF |
Description | MOSFET N-CH 60V 2.7A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL014TRPBF-BE3 | Vishay Siliconix | 0 | 742-IRLL014TRPBF-BE3CT-ND | 54,22000 Kč | Direct |
| IRLL014NTRPBF | Infineon Technologies | 30 374 | IRLL014NPBFCT-ND | 21,48000 Kč | Similar |
| NDT014 | onsemi | 15 261 | NDT014CT-ND | 34,62000 Kč | Similar |
| NDT014L | onsemi | 19 249 | NDT014LCT-ND | 34,62000 Kč | Similar |
| NTF3055-100T1G | onsemi | 3 719 | NTF3055-100T1GOSCT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,33100 Kč | 173,31 Kč |
| 100 | 11,41630 Kč | 1 141,63 Kč |
| 500 | 8,87694 Kč | 4 438,47 Kč |
| 1 000 | 8,05940 Kč | 8 059,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17412 Kč | 17 935,30 Kč |
| 5 000 | 6,62688 Kč | 33 134,40 Kč |
| 7 500 | 6,34811 Kč | 47 610,83 Kč |
| 12 500 | 6,03496 Kč | 75 437,00 Kč |
| 17 500 | 5,84953 Kč | 102 366,77 Kč |
| 25 000 | 5,66937 Kč | 141 734,25 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |





