IRLL014TRPBF-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 4,77049 Kč
Datasheet
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL014TRPBF-BE3

DigiKey Part Number
742-IRLL014TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRLL014TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRLL014TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL014TRPBF-BE3
Description
MOSFET N-CH 60V 2.7A SOT223
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLL014TRPBFVishay Siliconix0IRLL014PBFCT-ND27,53000 KčParametric Equivalent
SIHLL014TR-GE3Vishay Siliconix0742-SIHLL014TR-GE3TR-ND4,77049 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1034,91200 Kč349,12 Kč
10023,83160 Kč2 383,16 Kč
50019,09446 Kč9 547,23 Kč
1 00017,57159 Kč17 571,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,92384 Kč39 809,60 Kč
5 00014,90618 Kč74 530,90 Kč
7 50014,38793 Kč107 909,48 Kč
12 50014,33816 Kč179 227,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč