Parametric Equivalent
Parametric Equivalent

SIHLL014TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLL014TR-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHLL014TR-GE3 |
Description | LOGIC MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL014TRPBF | Vishay Siliconix | 0 | IRLL014PBFCT-ND | 27,53000 Kč | Parametric Equivalent |
| IRLL014TRPBF-BE3 | Vishay Siliconix | 0 | 742-IRLL014TRPBF-BE3CT-ND | 54,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77049 Kč | 11 926,22 Kč |
| 5 000 | 4,63764 Kč | 23 188,20 Kč |
| 7 500 | 4,57105 Kč | 34 282,88 Kč |
| 12 500 | 4,49735 Kč | 56 216,88 Kč |
| 17 500 | 4,45425 Kč | 77 949,38 Kč |
| 25 000 | 4,41282 Kč | 110 320,50 Kč |
| Unit Price without VAT: | 4,77049 Kč |
|---|---|
| Unit Price with VAT: | 5,77229 Kč |


