BSP318SH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 878
Unit Price: 34,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 36,50000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 92
Unit Price: 12,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 355
Unit Price: 18,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 546
Unit Price: 27,95000 Kč
Datasheet
N-Channel 60 V 2.6A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 2.6A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP318SH6327XTSA1

DigiKey Part Number
BSP318SH6327XTSA1TR-ND - Tape & Reel (TR)
BSP318SH6327XTSA1CT-ND - Cut Tape (CT)
BSP318SH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP318SH6327XTSA1
Description
MOSFET N-CH 60V 2.6A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 2.6A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP318SH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 2.6A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDT3055onsemi11 878NDT3055CT-ND34,62000 KčSimilar
NDT3055Lonsemi0NDT3055LCT-ND36,50000 KčSimilar
PJW4N06A_R2_00001Panjit International Inc.923757-PJW4N06A_R2_00001CT-ND12,30000 KčSimilar
STN3NF06STMicroelectronics8 355497-4764-1-ND18,35000 KčSimilar
STN3NF06LSTMicroelectronics0497-3177-1-ND35,66000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes