
STN4NF06L | |
|---|---|
DigiKey Part Number | 497-10315-2-ND - Tape & Reel (TR) 497-10315-1-ND - Cut Tape (CT) 497-10315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN4NF06L |
Description | MOSFET N-CH 60V 4A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN4NF06L Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDT3055 | onsemi | 12 516 | NDT3055CT-ND | 34,86000 Kč | Similar |
| NDT3055L | onsemi | 17 831 | NDT3055LCT-ND | 36,75000 Kč | Similar |
| ZXMN6A08GTA | Diodes Incorporated | 3 254 | ZXMN6A08GCT-ND | 28,35000 Kč | Similar |
| ZXMN6A11GTA | Diodes Incorporated | 1 591 | ZXMN6A11GCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 100 | 11,61400 Kč | 1 161,40 Kč |
| 500 | 9,03460 Kč | 4 517,30 Kč |
| 1 000 | 8,20392 Kč | 8 203,92 Kč |
| 2 000 | 7,50500 Kč | 15 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,65862 Kč | 26 634,48 Kč |
| 8 000 | 6,17895 Kč | 49 431,60 Kč |
| 12 000 | 5,93463 Kč | 71 215,56 Kč |
| 20 000 | 5,66018 Kč | 113 203,60 Kč |
| 28 000 | 5,49771 Kč | 153 935,88 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |












