N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A08GTA

DigiKey Part Number
ZXMN6A08GTR-ND - Tape & Reel (TR)
ZXMN6A08GCT-ND - Cut Tape (CT)
ZXMN6A08GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A08GTA
Description
MOSFET N-CH 60V 3.8A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
459 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,69900 Kč146,99 Kč
1009,61290 Kč961,29 Kč
5007,42196 Kč3 710,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,71642 Kč6 716,42 Kč
2 0006,12260 Kč12 245,20 Kč
3 0005,81995 Kč17 459,85 Kč
5 0005,47976 Kč27 398,80 Kč
7 0005,27833 Kč36 948,31 Kč
10 0005,08250 Kč50 825,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč