


SMCJ54AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ54AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ54AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ54AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54AHE3_A/H |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 100 | 11,44810 Kč | 1 144,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,25518 Kč | 7 016,90 Kč |
| 1 700 | 7,53544 Kč | 12 810,25 Kč |
| 2 550 | 7,16864 Kč | 18 280,03 Kč |
| 4 250 | 6,75632 Kč | 28 714,36 Kč |
| 5 950 | 6,51220 Kč | 38 747,59 Kč |
| 8 500 | 6,27494 Kč | 53 336,99 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











