
NDT3055 | |
|---|---|
DigiKey Part Number | NDT3055TR-ND - Tape & Reel (TR) NDT3055CT-ND - Cut Tape (CT) NDT3055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT3055 |
Description | MOSFET N-CH 60V 4A SOT-223-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NDT3055 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 100 | 14,67760 Kč | 1 467,76 Kč |
| 500 | 11,52580 Kč | 5 762,90 Kč |
| 1 000 | 10,51139 Kč | 10 511,39 Kč |
| 2 000 | 9,65803 Kč | 19 316,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,35553 Kč | 33 422,12 Kč |
| 8 000 | 7,79181 Kč | 62 334,48 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |







