
NDT014L | |
|---|---|
DigiKey Part Number | NDT014LTR-ND - Tape & Reel (TR) NDT014LCT-ND - Cut Tape (CT) NDT014LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT014L |
Description | MOSFET N-CH 60V 2.8A SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.8A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 214 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 3.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 100 | 14,73640 Kč | 1 473,64 Kč |
| 500 | 11,57326 Kč | 5 786,63 Kč |
| 1 000 | 10,55569 Kč | 10 555,69 Kč |
| 2 000 | 9,69940 Kč | 19 398,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,39190 Kč | 33 567,60 Kč |
| 8 000 | 7,82627 Kč | 62 610,16 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


