MFR Recommended
MFR Recommended
Similar
Similar

HUFA75307T3ST | |
|---|---|
DigiKey Part Number | HUFA75307T3STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HUFA75307T3ST |
Description | MOSFET N-CH 55V 2.6A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.6A (Ta) 1.1W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | HUFA75307T3ST Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 20 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.1W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN5632N-F085 | onsemi | 4 633 | FDN5632N-F085CT-ND | 23,15000 Kč | MFR Recommended |
| NVR5198NLT1G | onsemi | 14 436 | NVR5198NLT1GOSCT-ND | 13,76000 Kč | MFR Recommended |
| BUK7880-55A/CUX | Nexperia USA Inc. | 0 | 1727-BUK7880-55A/CUXCT-ND | 17,31000 Kč | Similar |
| BUK9880-55A/CUX | Nexperia USA Inc. | 0 | 1727-BUK9880-55A/CUXCT-ND | 15,85000 Kč | Similar |
| STN3NF06L | STMicroelectronics | 0 | 497-3177-1-ND | 35,66000 Kč | Similar |





