FQT13N06LTF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 21 274
Unit Price: 25,03000 Kč
Datasheet

Similar


onsemi
In Stock: 109 305
Unit Price: 28,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 355
Unit Price: 18,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 35,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: 29,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 46,09000 Kč
Datasheet
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT13N06LTF

DigiKey Part Number
FQT13N06LTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQT13N06LTF
Description
MOSFET N-CH 60V 2.8A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.1W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-223-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 1.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD13N06LTMonsemi21 274FQD13N06LTMCT-ND25,03000 KčMFR Recommended
NTF3055L108T1Gonsemi109 305NTF3055L108T1GOSCT-ND28,57000 KčSimilar
STN3NF06STMicroelectronics8 355497-4764-1-ND18,35000 KčSimilar
STN3NF06LSTMicroelectronics0497-3177-1-ND35,66000 KčSimilar
ZXMN6A11GTADiodes Incorporated30ZXMN6A11GCT-ND29,61000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable