
RSE-0505S/H2 | |
|---|---|
DigiKey Part Number | 945-3019-ND |
Manufacturer | |
Manufacturer Product Number | RSE-0505S/H2 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSE-0505S/H2 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 5 | 162,31400 Kč | 811,57 Kč |
| 10 | 159,69000 Kč | 1 596,90 Kč |
| 25 | 156,26720 Kč | 3 906,68 Kč |
| 50 | 153,73480 Kč | 7 686,74 Kč |
| 100 | 151,23390 Kč | 15 123,39 Kč |
| 250 | 147,98972 Kč | 36 997,43 Kč |
| 500 | 145,57830 Kč | 72 789,15 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |







