
ECS-3963-250-BN-TR | |
|---|---|
DigiKey Part Number | XC1035TR-ND - Tape & Reel (TR) XC1035CT-ND - Cut Tape (CT) XC1035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-250-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-250-AU-TR | ECS Inc. | 4 068 | XC1887CT-ND | 44,63000 Kč | Similar |
| 636L3I025M00000 | CTS-Frequency Controls | 27 416 | 110-636L3I025M00000CT-ND | 26,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,59400 Kč | 639,85 Kč |
| 50 | 24,53020 Kč | 1 226,51 Kč |
| 100 | 23,51670 Kč | 2 351,67 Kč |
| 250 | 22,23864 Kč | 5 559,66 Kč |
| 500 | 21,31932 Kč | 10 659,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,43818 Kč | 20 438,18 Kč |
| 2 000 | 19,59406 Kč | 39 188,12 Kč |
| 3 000 | 19,11685 Kč | 57 350,55 Kč |
| 5 000 | 18,53232 Kč | 92 661,60 Kč |
| 7 000 | 18,15742 Kč | 127 101,94 Kč |
| 10 000 | 17,76851 Kč | 177 685,10 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |











