
ECS-3963-250-AU-TR | |
|---|---|
DigiKey Part Number | XC1887TR-ND - Tape & Reel (TR) XC1887CT-ND - Cut Tape (CT) XC1887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-250-AU-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-250-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 38,75000 Kč | 387,50 Kč |
| 25 | 36,63880 Kč | 915,97 Kč |
| 50 | 35,12480 Kč | 1 756,24 Kč |
| 100 | 33,67120 Kč | 3 367,12 Kč |
| 250 | 31,84384 Kč | 7 960,96 Kč |
| 500 | 30,52744 Kč | 15 263,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,26673 Kč | 29 266,73 Kč |
| 2 000 | 28,05920 Kč | 56 118,40 Kč |
| 3 000 | 27,37632 Kč | 82 128,96 Kč |
| 5 000 | 26,54025 Kč | 132 701,25 Kč |
| 7 000 | 26,00401 Kč | 182 028,07 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |




