
ESD5V3U2U03FH6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD5V3U2U03FH6327XTSA1TR-ND - Tape & Reel (TR) ESD5V3U2U03FH6327XTSA1CT-ND - Cut Tape (CT) ESD5V3U2U03FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3U2U03FH6327XTSA1 |
Description | TVS DIODE 5.3VWM 15VC PGTSFP3 |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V3U2U03FH6327XTSA1 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case SOT-723 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 100 | 7,77490 Kč | 777,49 Kč |
| 500 | 5,92088 Kč | 2 960,44 Kč |
| 1 000 | 5,32274 Kč | 5 322,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56207 Kč | 13 686,21 Kč |
| 6 000 | 4,17882 Kč | 25 072,92 Kč |
| 9 000 | 3,98354 Kč | 35 851,86 Kč |
| 15 000 | 3,76408 Kč | 56 461,20 Kč |
| 21 000 | 3,63413 Kč | 76 316,73 Kč |
| 30 000 | 3,50785 Kč | 105 235,50 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |











