
SSM3K36MFV,L3F | |
|---|---|
DigiKey Part Number | SSM3K36MFVL3FTR-ND - Tape & Reel (TR) SSM3K36MFVL3FCT-ND - Cut Tape (CT) SSM3K36MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K36MFV,L3F |
Description | MOSFET N-CH 20V 500MA VESM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K36MFV,L3F Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.23 nC @ 4 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package VESM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 200mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,89060 Kč | 289,06 Kč |
| 500 | 2,14102 Kč | 1 070,51 Kč |
| 1 000 | 1,89806 Kč | 1 898,06 Kč |
| 2 000 | 1,69326 Kč | 3 386,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,37529 Kč | 11 002,32 Kč |
| 16 000 | 1,25293 Kč | 20 046,88 Kč |
| 24 000 | 1,19057 Kč | 28 573,68 Kč |
| 40 000 | 1,12048 Kč | 44 819,20 Kč |
| 56 000 | 1,07898 Kč | 60 422,88 Kč |
| 80 000 | 1,03863 Kč | 83 090,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











