
MAX38640AELT+T | |
|---|---|
DigiKey Part Number | 175-MAX38640AELT+TTR-ND - Tape & Reel (TR) 175-MAX38640AELT+TCT-ND - Cut Tape (CT) 175-MAX38640AELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38640AELT+T |
Description | IC REG BUCK ADJ 175MA 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 175mA 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX38640AELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,29000 Kč | 362,90 Kč |
| 25 | 33,12440 Kč | 828,11 Kč |
| 100 | 29,64680 Kč | 2 964,68 Kč |
| 250 | 27,98892 Kč | 6 997,23 Kč |
| 500 | 26,98904 Kč | 13 494,52 Kč |
| 1 000 | 26,16641 Kč | 26 166,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,29772 Kč | 63 244,30 Kč |
| 5 000 | 24,77433 Kč | 123 871,65 Kč |
| 7 500 | 24,51225 Kč | 183 841,88 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











