
H5007NLT | |
|---|---|
DigiKey Part Number | 553-1535-2-ND - Tape & Reel (TR) 553-1535-1-ND - Cut Tape (CT) 553-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5007NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5007NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.227" (5.76mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 157,21200 Kč | 1 572,12 Kč |
| 25 | 150,83280 Kč | 3 770,82 Kč |
| 50 | 146,14600 Kč | 7 307,30 Kč |
| 100 | 141,58740 Kč | 14 158,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 134,61047 Kč | 40 383,14 Kč |
| 600 | 130,36433 Kč | 78 218,60 Kč |
| 900 | 127,93661 Kč | 115 142,95 Kč |
| 1 500 | 124,93418 Kč | 187 401,27 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |











