
636L3I025M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I025M00000TR-ND - Tape & Reel (TR) 110-636L3I025M00000CT-ND - Cut Tape (CT) 110-636L3I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 23,27500 Kč | 232,75 Kč |
| 25 | 22,02360 Kč | 550,59 Kč |
| 50 | 21,11000 Kč | 1 055,50 Kč |
| 100 | 20,23610 Kč | 2 023,61 Kč |
| 250 | 19,13616 Kč | 4 784,04 Kč |
| 500 | 18,34450 Kč | 9 172,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,58619 Kč | 17 586,19 Kč |
| 2 000 | 16,85959 Kč | 33 719,18 Kč |
| 3 000 | 16,44880 Kč | 49 346,40 Kč |
| 5 000 | 15,94570 Kč | 79 728,50 Kč |
| 7 000 | 15,62300 Kč | 109 361,00 Kč |
| 10 000 | 15,28817 Kč | 152 881,70 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |


