
NLSF595MNR2G | |
|---|---|
DigiKey Part Number | NLSF595MNR2GOSTR-ND - Tape & Reel (TR) NLSF595MNR2GOSCT-ND - Cut Tape (CT) NLSF595MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSF595MNR2G |
Description | IC LED DRIVER LINEAR 12MA 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 12mA 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF595MNR2G Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer onsemi | Voltage - Output 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12mA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 25 | 9,36840 Kč | 234,21 Kč |
| 100 | 8,19000 Kč | 819,00 Kč |
| 250 | 7,62896 Kč | 1 907,24 Kč |
| 500 | 7,29066 Kč | 3 645,33 Kč |
| 1 000 | 7,01224 Kč | 7 012,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,47417 Kč | 19 422,51 Kč |
| 6 000 | 6,31088 Kč | 37 865,28 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |




