Similar



NTCG163JF103FT1S | |
|---|---|
DigiKey Part Number | 445-6881-2-ND - Tape & Reel (TR) 445-6881-1-ND - Cut Tape (CT) 445-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103FT1S |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG163JF103FT1S Models |
Category | B25/85 3435K |
Manufacturer TDK | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP18XH103D03RB | Murata Electronics | 7 997 | 490-11813-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,41000 Kč | 22,05 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 3,06864 Kč | 1 534,32 Kč |
| 1 000 | 2,92880 Kč | 2 928,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63226 Kč | 10 529,04 Kč |
| 8 000 | 2,52708 Kč | 20 216,64 Kč |
| 12 000 | 2,46973 Kč | 29 636,76 Kč |
| 20 000 | 2,40149 Kč | 48 029,80 Kč |
| 28 000 | 2,35889 Kč | 66 048,92 Kč |
| 40 000 | 2,31564 Kč | 92 625,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











