



NCP18XH103D03RB | |
|---|---|
DigiKey Part Number | 490-11813-2-ND - Tape & Reel (TR) 490-11813-1-ND - Cut Tape (CT) 490-11813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XH103D03RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XH103D03RB Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±0.5% | Base Product Number |
B Value Tolerance ±0.7% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18XH103D60RB | Murata Electronics | 26 080 | 490-18147-1-ND | 8,55000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,79170 Kč | 479,17 Kč |
| 500 | 4,28528 Kč | 2 142,64 Kč |
| 1 000 | 4,09755 Kč | 4 097,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69528 Kč | 14 781,12 Kč |
| 8 000 | 3,55362 Kč | 28 428,96 Kč |
| 12 000 | 3,47634 Kč | 41 716,08 Kč |
| 20 000 | 3,38439 Kč | 67 687,80 Kč |
| 28 000 | 3,32699 Kč | 93 155,72 Kč |
| 40 000 | 3,26870 Kč | 130 748,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




