NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU18XH103D60RB

DigiKey Part Number
490-18147-2-ND - Tape & Reel (TR)
490-18147-1-ND - Cut Tape (CT)
490-18147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18XH103D60RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18XH103D60RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
57,26600 Kč36,33 Kč
106,86600 Kč68,66 Kč
256,40000 Kč160,00 Kč
506,07260 Kč303,63 Kč
1005,77450 Kč577,45 Kč
5005,17768 Kč2 588,84 Kč
1 0004,95637 Kč4 956,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,65946 Kč18 637,84 Kč
8 0004,48599 Kč35 887,92 Kč
12 0004,39128 Kč52 695,36 Kč
20 0004,27864 Kč85 572,80 Kč
28 0004,20826 Kč117 831,28 Kč
40 0004,13684 Kč165 473,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč