



NCU18XH103D6SRB | |
|---|---|
DigiKey Part Number | 490-18148-2-ND - Tape & Reel (TR) 490-18148-1-ND - Cut Tape (CT) 490-18148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103D6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103D6SRB Models |
Category | B25/85 3434K |
Manufacturer Murata Electronics | B25/100 3455K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18XH103F60RB | Murata Electronics | 260 047 | 490-16279-1-ND | 2,94000 Kč | Similar |
| NTCGS163JX103DT8 | TDK | 7 632 | 445-NTCGS163JX103DT8CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,00540 Kč | 600,54 Kč |
| 500 | 5,38472 Kč | 2 692,36 Kč |
| 1 000 | 5,15459 Kč | 5 154,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,65946 Kč | 18 637,84 Kč |
| 8 000 | 4,48599 Kč | 35 887,92 Kč |
| 12 000 | 4,39128 Kč | 52 695,36 Kč |
| 20 000 | 4,27864 Kč | 85 572,80 Kč |
| 28 000 | 4,20826 Kč | 117 831,28 Kč |
| 40 000 | 4,13684 Kč | 165 473,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








