NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS163JX103DT8

DigiKey Part Number
445-NTCGS163JX103DT8TR-ND - Tape & Reel (TR)
445-NTCGS163JX103DT8CT-ND - Cut Tape (CT)
445-NTCGS163JX103DT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS163JX103DT8
Description
NTC,10K,0.5%,0603,150C,AEC-Q200,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±0.5%
Grade
Automotive
B Value Tolerance
±0.7%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
55,71200 Kč28,56 Kč
105,37500 Kč53,75 Kč
254,99760 Kč124,94 Kč
504,73300 Kč236,65 Kč
1004,49360 Kč449,36 Kč
5004,01608 Kč2 008,04 Kč
1 0003,83864 Kč3 838,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,45953 Kč13 838,12 Kč
8 0003,32585 Kč26 606,80 Kč
12 0003,25287 Kč39 034,44 Kč
20 0003,16611 Kč63 322,20 Kč
28 0003,11193 Kč87 134,04 Kč
40 0003,05692 Kč122 276,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč