



NCU18XH103F60RB | |
|---|---|
DigiKey Part Number | 490-16279-2-ND - Tape & Reel (TR) 490-16279-1-ND - Cut Tape (CT) 490-16279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103F60RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103F60RB Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 500 | 1,77014 Kč | 885,07 Kč |
| 1 000 | 1,68467 Kč | 1 684,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50551 Kč | 6 022,04 Kč |
| 8 000 | 1,44130 Kč | 11 530,40 Kč |
| 12 000 | 1,40627 Kč | 16 875,24 Kč |
| 20 000 | 1,36462 Kč | 27 292,40 Kč |
| 28 000 | 1,33862 Kč | 37 481,36 Kč |
| 40 000 | 1,31223 Kč | 52 489,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










