Parametric Equivalent

DMN3731U-13 | |
|---|---|
DigiKey Part Number | 31-DMN3731U-13TR-ND - Tape & Reel (TR) 31-DMN3731U-13CT-ND - Cut Tape (CT) 31-DMN3731U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3731U-13 |
Description | MOSFET N-CH 30V 900MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 400mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 73 pF @ 25 V |
FET Type | Power Dissipation (Max) 400mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3731U-7 | Diodes Incorporated | 0 | 31-DMN3731U-7CT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,11060 Kč | 211,06 Kč |
| 500 | 1,54832 Kč | 774,16 Kč |
| 1 000 | 1,36624 Kč | 1 366,24 Kč |
| 2 000 | 1,21244 Kč | 2 424,88 Kč |
| 5 000 | 1,04553 Kč | 5 227,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94217 Kč | 9 421,70 Kč |
| 20 000 | 0,85514 Kč | 17 102,80 Kč |
| 30 000 | 0,81076 Kč | 24 322,80 Kč |
| 50 000 | 0,76090 Kč | 38 045,00 Kč |
| 70 000 | 0,73135 Kč | 51 194,50 Kč |
| 100 000 | 0,70264 Kč | 70 264,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




