
DMN3731U-7 | |
|---|---|
DigiKey Part Number | 31-DMN3731U-7TR-ND - Tape & Reel (TR) 31-DMN3731U-7CT-ND - Cut Tape (CT) 31-DMN3731U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3731U-7 |
Description | MOSFET N-CH 30V 900MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 400mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3731U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,77000 Kč | 27,70 Kč |
| 100 | 1,71640 Kč | 171,64 Kč |
| 500 | 1,25564 Kč | 627,82 Kč |
| 1 000 | 1,10566 Kč | 1 105,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88708 Kč | 2 661,24 Kč |
| 6 000 | 0,79335 Kč | 4 760,10 Kč |
| 9 000 | 0,66438 Kč | 5 979,42 Kč |
| 15 000 | 0,64934 Kč | 9 740,10 Kč |
| 21 000 | 0,64687 Kč | 13 584,27 Kč |
| 30 000 | 0,62886 Kč | 18 865,80 Kč |
| 75 000 | 0,58021 Kč | 43 515,75 Kč |
| 150 000 | 0,54533 Kč | 81 799,50 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |










