
SKRWAEE030 | |
|---|---|
DigiKey Part Number | 4809-SKRWAEE030TR-ND - Tape & Reel (TR) 4809-SKRWAEE030CT-ND - Cut Tape (CT) 4809-SKRWAEE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRWAEE030 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRWAEE030 Models |
Category | Actuator Height off PCB, Vertical 0.35mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.70mm x 3.70mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Snap Dome | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 25 | 2,61120 Kč | 65,28 Kč |
| 100 | 2,35250 Kč | 235,25 Kč |
| 250 | 2,18400 Kč | 546,00 Kč |
| 500 | 2,06136 Kč | 1 030,68 Kč |
| 1 000 | 1,94519 Kč | 1 945,19 Kč |
| 2 500 | 1,80333 Kč | 4 508,32 Kč |
| 5 000 | 1,70594 Kč | 8 529,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61745 Kč | 16 174,50 Kč |
| 20 000 | 1,53793 Kč | 30 758,60 Kč |
| 30 000 | 1,49551 Kč | 44 865,30 Kč |
| 50 000 | 1,44622 Kč | 72 311,00 Kč |
| 70 000 | 1,41620 Kč | 99 134,00 Kč |
| 100 000 | 1,38639 Kč | 138 639,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










