
SKRWAME030 | |
|---|---|
DigiKey Part Number | 4809-SKRWAME030TR-ND - Tape & Reel (TR) 4809-SKRWAME030CT-ND - Cut Tape (CT) 4809-SKRWAME030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRWAME030 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 0.35mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.70mm x 3.70mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -30°C ~ 86°C |
Actuator Type Snap Dome | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 3,17280 Kč | 317,28 Kč |
| 250 | 2,94308 Kč | 735,77 Kč |
| 500 | 2,77762 Kč | 1 388,81 Kč |
| 1 000 | 2,62139 Kč | 2 621,39 Kč |
| 5 000 | 2,30256 Kč | 11 512,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18562 Kč | 21 856,20 Kč |
| 20 000 | 2,08102 Kč | 41 620,40 Kč |
| 30 000 | 2,02538 Kč | 60 761,40 Kč |
| 50 000 | 1,96088 Kč | 98 044,00 Kč |
| 70 000 | 1,92168 Kč | 134 517,60 Kč |
| 100 000 | 1,88282 Kč | 188 282,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





